



BC30ANP | |
|---|---|
DigiKey Part Number | 290-1951-ND |
Manufacturer | |
Manufacturer Product Number | BC30ANP |
Description | GATOR CLIP STEEL NON-INSUL 5A |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 5 A Non-Insulated Alligator, Miniature Test Clip Steel 0.188" (4.79mm) 3/16" |
Datasheet | Datasheet |
Category | Material Steel |
Manufacturer TPI (Test Products Int) | Plating Nickel |
Series | Insulation Non-Insulated |
Packaging Bag | Color Natural |
Part Status Active | Length 1.100" (27.94mm) |
Type Alligator, Miniature | Termination Crimp or Solder |
Jaw Opening 0.188" (4.79mm) 3/16" | Quantity 1 Piece |
Current Rating (Amps) 5 A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.19000 | £0.19 |
| 5 | £0.18200 | £0.91 |
| 10 | £0.17900 | £1.79 |
| 25 | £0.17440 | £4.36 |
| 50 | £0.17100 | £8.55 |
| 100 | £0.16750 | £16.75 |
| 250 | £0.16316 | £40.79 |
| 500 | £0.15992 | £79.96 |
| 1,000 | £0.15677 | £156.77 |
| Unit Price without VAT: | £0.19000 |
|---|---|
| Unit Price with VAT: | £0.22800 |


