Similar
Direct
Upgrade
Upgrade
Similar
Similar
Similar


BAT54A-E3-08 | |
|---|---|
DigiKey Part Number | BAT54A-E3-08TR-ND - Tape & Reel (TR) BAT54A-E3-08CT-ND - Cut Tape (CT) BAT54A-E3-08DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BAT54A-E3-08 |
Description | DIODE ARR SCHOTT 30V 200MA SOT23 |
Manufacturer Standard Lead Time | 52 Weeks |
Customer Reference | |
Detailed Description | Diode Array 1 Pair Common Anode 30 V 200mA (DC) Surface Mount TO-236-3, SC-59, SOT-23-3 |
Datasheet | Datasheet |
Category | Speed Small Signal =< 200mA (Io), Any Speed |
Manufacturer Vishay General Semiconductor - Diodes Division | Reverse Recovery Time (trr) 5 ns |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Reverse Leakage @ Vr 2 µA @ 25 V |
Part Status Active | Operating Temperature - Junction 125°C (Max) |
Diode Configuration 1 Pair Common Anode | Mounting Type Surface Mount |
Technology Schottky | Package / Case TO-236-3, SC-59, SOT-23-3 |
Voltage - DC Reverse (Vr) (Max) 30 V | Supplier Device Package SOT-23-3 |
Current - Average Rectified (Io) (per Diode) 200mA (DC) | Base Product Number |
Voltage - Forward (Vf) (Max) @ If 800 mV @ 100 mA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BAT54A-HE3-08 | Vishay General Semiconductor - Diodes Division | 0 | BAT54A-HE3-08GICT-ND | £0.28000 | Similar |
| BAT54A-7-F | Diodes Incorporated | 0 | BAT54A-FDICT-ND | £0.21000 | Direct |
| BAT54A-G | Comchip Technology | 29,280 | 641-1319-1-ND | £0.19000 | Direct |
| BAT54ATA | Diodes Incorporated | 39,325 | BAT54ACT-ND | £0.24000 | Direct |
| BAT54AQ-13 | Diodes Incorporated | 0 | 31-BAT54AQ-13TR-ND | £0.04552 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.37000 | £0.37 |
| 10 | £0.22900 | £2.29 |
| 100 | £0.14500 | £14.50 |
| 500 | £0.10856 | £54.28 |
| 1,000 | £0.09676 | £96.76 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | £0.08175 | £245.25 |
| 6,000 | £0.07418 | £445.08 |
| 9,000 | £0.07032 | £632.88 |
| 15,000 | £0.06598 | £989.70 |
| 21,000 | £0.06341 | £1,331.61 |
| 30,000 | £0.06091 | £1,827.30 |
| Unit Price without VAT: | £0.37000 |
|---|---|
| Unit Price with VAT: | £0.44400 |











