Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

BAP50-03,115 | |
|---|---|
DigiKey Part Number | 568-1916-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | BAP50-03,115 |
Description | RF DIODE PIN 50V 500MW SOD-323 |
Customer Reference | |
Detailed Description | RF Diode PIN - Single 50V 50 mA 500 mW SOD-323 |
Datasheet | Datasheet |
EDA/CAD Models | BAP50-03,115 Models |
Category | Capacitance @ Vr, F 0.35pF @ 5V, 1MHz |
Manufacturer NXP USA Inc. | Resistance @ If, F 5Ohm @ 10mA, 100MHz |
Packaging Tape & Reel (TR) | Power Dissipation (Max) 500 mW |
Part Status Obsolete | Operating Temperature -65°C ~ 150°C (TJ) |
Diode Type PIN - Single | Package / Case SC-76, SOD-323 |
Voltage - Peak Reverse (Max) 50V | Supplier Device Package SOD-323 |
Current - Max 50 mA | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1SV263-TL-E | onsemi | 128,000 | 1SV263-TL-EOSCT-ND | £0.24529 | Similar |
| 1SV264-TL-E | onsemi | 1,516 | 1SV264-TL-EOSCT-ND | £0.49000 | Similar |
| BA592E6327HTSA1 | Infineon Technologies | 8,845 | BA592E6327HTSA1CT-ND | £0.17000 | Similar |
| BA592E6433HTMA1 | Infineon Technologies | 4,000 | BA592E6433HTMA1TR-ND | £0.08176 | Similar |
| BAR6503WE6327HTSA1 | Infineon Technologies | 11,134 | BAR6503WE6327HTSA1CT-ND | £0.18000 | Similar |





