
B82802A0055A325 | |
|---|---|
DigiKey Part Number | 495-4450-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | B82802A0055A325 |
Description | XFMR FLYBACK DC/DC CONV 22UH SMD |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Flyback Converters For For DC/DC Converters SMPS Transformer 1500Vrms Isolation 100kHz Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | B82802A0055A325 Models |
Category | Voltage - Isolation 1500Vrms |
Manufacturer TDK | Inductance @ Frequency 22µH @ 100kHz |
Series | Frequency 100kHz |
Packaging Tape & Reel (TR) | Operating Temperature -40°C ~ 125°C |
Part Status Active | Mounting Type Surface Mount |
Type For DC/DC Converters | Height - Seated (Max) 0.583" (14.80mm) |
Applications Flyback Converters | Footprint 1.063" L x 1.283" W (27.00mm x 32.60mm) |
Voltage - Primary 36 ~ 60V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 320 | £3.79972 | £1,215.91 |
| Unit Price without VAT: | £3.79972 |
|---|---|
| Unit Price with VAT: | £4.55966 |

