Flyback Converters For For DC/DC Converters SMPS Transformer 1500Vrms Isolation 100kHz Surface Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

B82802A0055A325

DigiKey Part Number
495-4450-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
B82802A0055A325
Description
XFMR FLYBACK DC/DC CONV 22UH SMD
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
Flyback Converters For For DC/DC Converters SMPS Transformer 1500Vrms Isolation 100kHz Surface Mount
Datasheet
 Datasheet
EDA/CAD Models
B82802A0055A325 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Isolation
1500Vrms
Manufacturer
TDK
Inductance @ Frequency
22µH @ 100kHz
Series
Frequency
100kHz
Packaging
Tape & Reel (TR)
Operating Temperature
-40°C ~ 125°C
Part Status
Active
Mounting Type
Surface Mount
Type
For DC/DC Converters
Height - Seated (Max)
0.583" (14.80mm)
Applications
Flyback Converters
Footprint
1.063" L x 1.283" W (27.00mm x 32.60mm)
Voltage - Primary
36 ~ 60V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in GBP
Tape & Reel (TR)
QuantityUnit PriceExt Price
320£3.79972£1,215.91
Manufacturers Standard Package
Unit Price without VAT:£3.79972
Unit Price with VAT:£4.55966