
B82801B0803A020 | |
|---|---|
DigiKey Part Number | 495-4043-2-ND - Tape & Reel (TR) 495-4043-1-ND - Cut Tape (CT) 495-4043-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | B82801B0803A020 |
Description | CURR SENSE XFMR 1:20 SMD |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 1:20 Current Sense Transformer 50kHz ~ 1MHz 0.8mOhm Primary, 400mOhm Secondary 80 µH Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | B82801B0803A020 Models |
Category | Turns Ratio - Primary:Secondary 1:20 |
Manufacturer TDK | DC Resistance (DCR) 0.8mOhm Primary, 400mOhm Secondary |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Size / Dimension 0.280" L x 0.320" W (7.11mm x 8.13mm) |
Part Status Active | Height - Seated (Max) 0.200" (5.08mm) |
Frequency Range 50kHz ~ 1MHz | Termination Style Gull Wing |
Type Invasive | Weight 0.014 oz (0.4 g) |
Inductance 80 µH |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £1.81000 | £1.81 |
| 10 | £1.63700 | £16.37 |
| 25 | £1.57240 | £39.31 |
| 50 | £1.52480 | £76.24 |
| 100 | £1.47830 | £147.83 |
| 250 | £1.41864 | £354.66 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 900 | £1.19960 | £1,079.64 |
| 1,800 | £1.16217 | £2,091.91 |
| 2,700 | £1.14074 | £3,080.00 |
| 4,500 | £1.11423 | £5,014.03 |
| 6,300 | £1.09707 | £6,911.54 |
| Unit Price without VAT: | £1.81000 |
|---|---|
| Unit Price with VAT: | £2.17200 |


