
B82801B0184A030 | |
|---|---|
DigiKey Part Number | 495-4044-2-ND - Tape & Reel (TR) 495-4044-1-ND - Cut Tape (CT) 495-4044-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | B82801B0184A030 |
Description | CURR SENSE XFMR 1:30 SMD |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 1:30 Current Sense Transformer 50kHz ~ 1MHz 0.8mOhm Primary, 870mOhm Secondary 180 µH Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | B82801B0184A030 Models |
Category | Turns Ratio - Primary:Secondary 1:30 |
Manufacturer TDK | DC Resistance (DCR) 0.8mOhm Primary, 870mOhm Secondary |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Size / Dimension 0.280" L x 0.320" W (7.11mm x 8.13mm) |
Part Status Active | Height - Seated (Max) 0.200" (5.08mm) |
Frequency Range 50kHz ~ 1MHz | Termination Style Gull Wing |
Type Invasive | Weight 0.014 oz (0.4 g) |
Inductance 180 µH |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £1.78000 | £1.78 |
| 10 | £1.61200 | £16.12 |
| 25 | £1.54880 | £38.72 |
| 50 | £1.50200 | £75.10 |
| 100 | £1.45610 | £145.61 |
| 250 | £1.39724 | £349.31 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 900 | £1.18152 | £1,063.37 |
| 1,800 | £1.14467 | £2,060.41 |
| 2,700 | £1.12357 | £3,033.64 |
| 4,500 | £1.09747 | £4,938.61 |
| 6,300 | £1.08057 | £6,807.59 |
| Unit Price without VAT: | £1.78000 |
|---|---|
| Unit Price with VAT: | £2.13600 |



