Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

B78476A8065A003 | |
|---|---|
DigiKey Part Number | 495-4020-2-ND - Tape & Reel (TR) 495-4020-1-ND - Cut Tape (CT) 495-4020-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | B78476A8065A003 |
Description | PULSE XFMR 1CT:1CT 350UH |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 350µH LAN 10/100 Base-T Pulse Transformer 1CT:1CT Surface Mount |
Datasheet | Datasheet |
Category | Turns Ratio - Primary:Secondary 1CT:1CT |
Manufacturer TDK | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Size / Dimension 0.500" L x 0.280" W (12.70mm x 7.11mm) |
Part Status Active | Height - Seated (Max) 0.220" (5.60mm) |
Transformer Type LAN 10/100 Base-T | Operating Temperature -40°C ~ 85°C |
Inductance 350µH |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| B78476A8247A003 | TDK | 851 | 495-4025-1-ND | £1.66000 | Parametric Equivalent |
| B78476A8248A003 | TDK | 500 | 495-4026-1-ND | £1.66000 | Parametric Equivalent |
| ALAN-101-T | Abracon LLC | 2,183 | 535-13501-1-ND | £1.54000 | Parametric Equivalent |
| ALAN-134-T | Abracon LLC | 0 | ALAN-134-T-ND | £3.57261 | Parametric Equivalent |
| PT61018PEL | Bourns Inc. | 8,582 | PT61018PELCT-ND | £1.00000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £1.35000 | £1.35 |
| 10 | £1.21600 | £12.16 |
| 25 | £1.16800 | £29.20 |
| 50 | £1.13300 | £56.65 |
| 100 | £1.09870 | £109.87 |
| 250 | £1.05452 | £263.63 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | £0.91604 | £458.02 |
| 1,000 | £0.88772 | £887.72 |
| 1,500 | £0.87151 | £1,307.27 |
| 2,500 | £0.85142 | £2,128.55 |
| 3,500 | £0.83841 | £2,934.43 |
| 5,000 | £0.82480 | £4,124.00 |
| Unit Price without VAT: | £1.35000 |
|---|---|
| Unit Price with VAT: | £1.62000 |
















