
B78476A7694A003 | |
|---|---|
DigiKey Part Number | 495-B78476A7694A003TR-ND - Tape & Reel (TR) 495-B78476A7694A003CT-ND - Cut Tape (CT) 495-B78476A7694A003DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | B78476A7694A003 |
Description | PULSE XFMR 1CT:1CT 350UH |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 350µH LAN 10/100 Base-T Pulse Transformer 1CT:1CT Surface Mount |
Category | Turns Ratio - Primary:Secondary 1CT:1CT |
Manufacturer TDK | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Size / Dimension 1.000" L x 0.516" W (25.40mm x 13.10mm) |
Part Status Active | Height - Seated (Max) 0.250" (6.35mm) |
Transformer Type LAN 10/100 Base-T | Operating Temperature -40°C ~ 85°C |
Inductance 350µH |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £2.26000 | £2.26 |
| 10 | £2.04600 | £20.46 |
| 25 | £1.96480 | £49.12 |
| 50 | £1.90500 | £95.25 |
| 100 | £1.84660 | £184.66 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 400 | £1.52975 | £611.90 |
| 800 | £1.48213 | £1,185.70 |
| 1,200 | £1.45486 | £1,745.83 |
| 2,000 | £1.42113 | £2,842.26 |
| 2,800 | £1.39927 | £3,917.96 |
| 4,000 | £1.37643 | £5,505.72 |
| Unit Price without VAT: | £2.26000 |
|---|---|
| Unit Price with VAT: | £2.71200 |

