Keywords:





Product Index > Power Supplies - Board Mount > DC DC Converters (Factorized) > B048T160T24

All prices are in British pound sterling.
Digi-Key Part Number1102-1130-ND
Price BreakUnit PriceExtended Price
157.0000057.00
1055.21800552.18
2553.436001,335.90
5048.983002,449.15
10047.379904,737.99
Quantity Available Digi-Key Stock: 5
Can ship immediately
Manufacturer

Manufacturer Part Number

B048T160T24

DescriptionBCM BUS CONVERTER 16V 240W
Lead Free Status / RoHS StatusLead free / RoHS Compliant
 

QuantityItem Number Customer Reference
BCM BUS CONVERTER 16V 240W | B048T160T24 | 1102-1130-ND | Digi-Key Corp.
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Datasheets B048x160x24
Product Photos V-I Chip BCM Series, Through Hole
Mfg Application Notes Factorized Power Architecture and V-I Chips
Product Training Modules VI Chip Bus Converter Modules
Standard Package1
CategoryPower Supplies - Board Mount
FamilyDC DC Converters (Factorized)
SeriesV-I Chip™, BCM®
PackagingTray
TypeBus Converter Module
Number of Outputs1
Voltage - Input (Min)38V
Voltage - Input (Max)55V
Voltage - Output16V
Current - Output (Max)15A
Power (Watts) - Manufacture Series240W
Voltage - Isolation2.25kV (2250V)
ApplicationsCommercial
FeaturesWith Remote On/Off and UVLO
Mounting TypeThrough Hole
Package / CaseModule
Size / Dimension1.28" L x 0.87" W x 0.26" H (32.5mm x 22.0mm x 6.7mm)
Operating Temperature-40°C ~ 125°C
Efficiency95.5%
Power (Watts) - Max240W
Weight0.033 lb (14.97g)
Other Names1102-1130
B048T160T24-ND

17:23:49 5/19/2013 - Help With This Screen