2 Port Desktop Standard KVM
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

B022-002-KT-R

DigiKey Part Number
TL343-ND
Manufacturer
Manufacturer Product Number
B022-002-KT-R
Description
SWITCH KVM PS/2 2PORT W/CABLES
Customer Reference
Detailed Description
2 Port Desktop Standard KVM
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Peripherals
VGA Monitor, PS/2 Keyboard, PS/2 Mouse
Manufacturer
Eaton Tripp Lite
Mounting Type
Desktop
Packaging
Bulk
Includes
PS/2 Cable Kit (2)
Part Status
Obsolete
Requires
P774-0xx, P776-0xx
Type
Standard KVM
Size
5.00" L x 3.00" W x 1.00" H (127mm x 76.2mm x 25.4mm)
Number of Ports
2
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted.
All prices are in GBP
Bulk
QuantityUnit PriceExt Price
1£49.59000£49.59
Manufacturers Standard Package
Unit Price without VAT:£49.59000
Unit Price with VAT:£59.50800