| Datasheets |
B Series
|
| Catalog Drawings |
B-48-(0,1,2,3,4,5,6,7,8,9)
|
| Standard Package | 5 |
| Category | Test and Measurement |
| Family | Test Leads - Banana, Meter Interface |
| Series | B |
| Type | Patch Cord |
| Configuration | Banana to Banana |
| 1st Connector | Banana Plug, Single, Stackable |
| 2nd Connector | Banana Plug, Single, Stackable |
| Cable Length | 48.0" (1219.20mm) |
| Contents | 1 Lead, Brown |
| Material - Insulation | Poly-Vinyl Chloride (PVC) |
| Stacking Method | Multi-Stacking, Front and Vertical (Both Connectors) |
| Wire Gauge | 18 AWG |
| Voltage - Rated | 5000VDC (5kV) |
| Current Rating | 15A |
| Ratings | - |
| Other Names | 501-1786 B-48-1-ND
|
|
|