


B-12-0 | |
|---|---|
DigiKey Part Number | 501-1041-ND |
Manufacturer | |
Manufacturer Product Number | B-12-0 |
Description | TEST LEAD BANANA TO BANANA 12" |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | 12.0" (304.80mm) Banana Plug, Single, Stackable To Banana Plug, Single, Stackable Patch Cord 5000VDC (5kV) |
Datasheet | Datasheet |
Category | Cable Length 12.0" (304.80mm) |
Manufacturer Pomona Electronics | Type Patch Cord |
Series | Contents 1 Lead, Black |
Packaging Bulk | Material - Insulation Poly-Vinyl Chloride (PVC) |
Part Status Active | Wire Gauge 18 AWG |
Stacking Method Multi-Stacking, Front and Vertical (Both Connectors) | Voltage - Rated 5000VDC (5kV) |
Configuration Banana to Banana | Current Rating (Amps) 15A |
1st Connector Banana Plug, Single, Stackable | Base Product Number |
2nd Connector Banana Plug, Single, Stackable |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 9111-12 BLK | E-Z-Hook | 8 | 461-1126-ND | £6.95000 | Similar |
| BU-2020-A-12-0 | Mueller Electric Co | 5 | 314-1601-ND | £10.93000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £6.46000 | £6.46 |
| Unit Price without VAT: | £6.46000 |
|---|---|
| Unit Price with VAT: | £7.75200 |


















