
AWG28-10/F-1/300 | |
|---|---|
DigiKey Part Number | AE10B-300-ND |
Manufacturer | |
Manufacturer Product Number | AWG28-10/F-1/300 |
Description | CBL RIBN 10COND 0.039 MULTI 300' |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Flat Ribbon Cable Multiple 10 Conductors 0.039" (1.00mm) Flat Cable 300.0' (91.44m) |
Datasheet | Datasheet |
Category | Shielding Unshielded |
Mfr | Jacket Color |
Series | Ribbon Thickness 0.035" (0.89mm) |
Packaging Box | Ribbon Width 0.394" (10.00mm) |
Part Status Active | Jacket (Insulation) Material Poly-Vinyl Chloride (PVC) |
Cable Type Flat Cable | Voltage 300 V |
Number of Conductors 10 | Operating Temperature -10°C ~ 105°C |
Pitch | Ratings UL Style 2651 |
Length 300.0' (91.44m) | Conductor Material Copper, Tinned |
Wire Gauge 28 AWG | Insulation Resistance 100MOhms |
Conductor Strand 7 Strands / 36 AWG | Base Product Number |
| Length | Unit Price (Per Foot) | Ext Price |
|---|---|---|
| 3,900 | £0.40663 | £1,585.86 |
| Unit Price without VAT: | £0.40663 |
|---|---|
| Unit Price with VAT: | £0.48796 |






