Buzzers Indicator, Internally Driven Piezo 24 V 191 ~ 260mA Multiple 108dB @ 24V, 100cm Base Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AW-30SBW

DigiKey Part Number
668-1633-ND
Manufacturer
Manufacturer Product Number
AW-30SBW
Description
BUZZER PIEZO 24V 109X109MM BASE
Customer Reference
Detailed Description
Buzzers Indicator, Internally Driven Piezo 24 V 191 ~ 260mA Multiple 108dB @ 24V, 100cm Base Mount
Datasheet
 Datasheet
EDA/CAD Models
AW-30SBW Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Mode
Pin Selectable
Manufacturer
PUI Audio, Inc.
Duration
Variable
Series
Sound Pressure Level (SPL)
108dB @ 24V, 100cm
Packaging
Bulk
Current - Supply
191 ~ 260mA
Part Status
Obsolete
Port Location
Top
Driver Circuitry
Indicator, Internally Driven
Operating Temperature
-25°C ~ 55°C
Input Type
DC
Ingress Protection
IP42
Voltage - Rated
24 V
Mounting Type
Base Mount
Voltage Range
9 ~ 28V
Size / Dimension
4.291" L x 4.291" W (109.00mm x 109.00mm)
Frequency
Multiple
Height - Seated (Max)
3.760" (95.50mm)
Technology
Piezo
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.
Alternate Color
BUZZER PIEZO 24V 109X109MM BASE
In-Stock: 0
Unit Price: £142.34000