Buzzers Indicator, Internally Driven Piezo 24 V 190 ~ 260mA Multiple 108dB @ 24V, 100cm Base Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AW-30SBR

DigiKey Part Number
668-1632-ND
Manufacturer
Manufacturer Product Number
AW-30SBR
Description
BUZZER PIEZO 24V 109X109MM BASE
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
Buzzers Indicator, Internally Driven Piezo 24 V 190 ~ 260mA Multiple 108dB @ 24V, 100cm Base Mount
Datasheet
 Datasheet
EDA/CAD Models
AW-30SBR Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Mode
Pin Selectable
Manufacturer
PUI Audio, Inc.
Duration
Variable
Series
Sound Pressure Level (SPL)
108dB @ 24V, 100cm
Packaging
Bulk
Current - Supply
190 ~ 260mA
Part Status
Active
Port Location
Top
Driver Circuitry
Indicator, Internally Driven
Operating Temperature
-25°C ~ 55°C
Input Type
DC
Ingress Protection
IP42
Voltage - Rated
24 V
Mounting Type
Base Mount
Voltage Range
9 ~ 28V
Size / Dimension
4.291" L x 4.291" W (109.00mm x 109.00mm)
Frequency
Multiple
Height - Seated (Max)
3.760" (95.50mm)
Technology
Piezo
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in GBP
Bulk
QuantityUnit PriceExt Price
1£142.34000£142.34
10£111.95100£1,119.51
25£104.55440£2,613.86
Manufacturers Standard Package
Unit Price without VAT:£142.34000
Unit Price with VAT:£170.80800
Alternate Color
BUZZER PIEZO 24V 109X109MM BASE
In-Stock: 0
Unit Price: £124.18000