
AW-10PR | |
|---|---|
DigiKey Part Number | 668-1251-ND |
Manufacturer | |
Manufacturer Product Number | AW-10PR |
Description | BUZZER PIEZO 24V 50MM PNL MNT |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Buzzers Indicator, Internally Driven Piezo 24 V 8 ~ 35mA Multiple 88dB @ 24V, 100cm Panel Mount Wire Leads |
Datasheet | Datasheet |
EDA/CAD Models | AW-10PR Models |
Category | Operating Mode Pin Selectable |
Manufacturer PUI Audio, Inc. | Duration Variable |
Series | Sound Pressure Level (SPL) 88dB @ 24V, 100cm |
Packaging Bulk | Current - Supply 8 ~ 35mA |
Part Status Active | Port Location Top |
Driver Circuitry Indicator, Internally Driven | Operating Temperature -10°C ~ 60°C |
Input Type DC | Ingress Protection IP65 - Dust Tight, Water Resistant |
Voltage - Rated 24 V | Mounting Type Panel Mount |
Voltage Range 9 ~ 28V | Termination Wire Leads |
Frequency Multiple | Size / Dimension 1.969" Dia (50.00mm) |
Technology Piezo | Height - Seated (Max) 1.791" (45.50mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £32.88000 | £32.88 |
| 12 | £25.10333 | £301.24 |
| 28 | £22.98429 | £643.56 |
| 52 | £21.57577 | £1,121.94 |
| 100 | £20.20270 | £2,020.27 |
| 252 | £20.08770 | £5,062.10 |
| Unit Price without VAT: | £32.88000 |
|---|---|
| Unit Price with VAT: | £39.45600 |


