5 Ohms 50 W Slide Adjustable Power Resistor Chassis Mount 0.559" OD, 0.311" ID (14.20mm x 7.90mm) 4.016" (102.00mm) Length
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AVT05006E5R000KE

DigiKey Part Number
AVT50-5.0-ND
Manufacturer
Manufacturer Product Number
AVT05006E5R000KE
Description
ADJ PWR RES 5 OHM 50W CHAS MT
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
5 Ohms 50 W Slide Adjustable Power Resistor Chassis Mount 0.559" OD, 0.311" ID (14.20mm x 7.90mm) 4.016" (102.00mm) Length
Datasheet
 Datasheet
EDA/CAD Models
AVT05006E5R000KE Models
Product Attributes
Filter Similar Products
Category
Tolerance
±10%
Manufacturer
Vishay Huntington Electric Inc.
Adjustment Type
Slide
Series
Diameter
0.559" OD, 0.311" ID (14.20mm x 7.90mm)
Packaging
Bulk
Length
4.016" (102.00mm)
Part Status
Active
Mounting Type
Chassis Mount
Resistance
5 Ohms
Termination
Solder Lug
Power (Watts)
50 W
Package / Case
Radial, 3 Lead, Tubular
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 47
Check for Additional Incoming Stock
All prices are in GBP
Bulk
QuantityUnit PriceExt Price
1£45.57000£45.57
10£33.40700£334.07
25£30.12400£753.10
50£28.07040£1,403.52
100£26.32650£2,632.65
250£24.41796£6,104.49
Manufacturers Standard Package
Unit Price without VAT:£45.57000
Unit Price with VAT:£54.68400