


AVT20020E5R000KE | |
|---|---|
DigiKey Part Number | AVT20020E5R000KE-ND |
Manufacturer | |
Manufacturer Product Number | AVT20020E5R000KE |
Description | ADJ PWR RES 5 OHM 225W CHAS MT |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 5 Ohms 225 W Slide Adjustable Power Resistor Chassis Mount 1.126" OD, 0.748" ID (28.60mm x 19.00mm) 10.512" (267.00mm) Length |
Datasheet | Datasheet |
EDA/CAD Models | AVT20020E5R000KE Models |
Category | Tolerance ±10% |
Manufacturer Vishay Huntington Electric Inc. | Adjustment Type Slide |
Series | Diameter 1.126" OD, 0.748" ID (28.60mm x 19.00mm) |
Packaging Bulk | Length 10.512" (267.00mm) |
Part Status Active | Mounting Type Chassis Mount |
Resistance 5 Ohms | Termination Solder Lug |
Power (Watts) 225 W | Package / Case Radial, 3 Lead, Tubular |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £107.59000 | £107.59 |
| 10 | £81.20600 | £812.06 |
| 25 | £74.08640 | £1,852.16 |
| 50 | £69.63580 | £3,481.79 |
| 100 | £65.85610 | £6,585.61 |
| Unit Price without VAT: | £107.59000 |
|---|---|
| Unit Price with VAT: | £129.10800 |


