Uninterruptible Power Supply (UPS) Line Interactive (Input Regulation) Desktop, Home Theater 750VA / 450W 120V
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AVR750U

DigiKey Part Number
TL372-ND
Manufacturer
Manufacturer Product Number
AVR750U
Description
UPS 750VA 450W 12OUT USB RJ/11
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Uninterruptible Power Supply (UPS) Line Interactive (Input Regulation) Desktop, Home Theater 750VA / 450W 120V
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Backup Time - Max Load
3 minutes
Manufacturer
Eaton Tripp Lite
Media Lines Protected
RJ11
Series
Voltage - Output
120V
Packaging
Bulk
Input Connector
NEMA 5-15P
Part Status
Active
Output Connector
NEMA 5-15R
Type
Line Interactive (Input Regulation)
Cord Length
6' (1.83m)
Applications
Desktop, Home Theater
Size / Dimension
7.000" L x 12.000" W (177.80mm x 304.80mm)
Form
Desktop
Height
4.000" (101.60mm)
Power - Rated
750VA / 450W
Weight
16 lbs (7.3 kg)
AC Outlets
12 (6 UPS, 6 Surge Only)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 64
Factory Stock: 3,432
Check for Additional Incoming Stock
All prices are in GBP
Bulk
QuantityUnit PriceExt Price
1£130.89000£130.89
5£122.16200£610.81
10£118.58400£1,185.84
25£114.01600£2,850.40
50£110.67760£5,533.88
Manufacturers Standard Package
Unit Price without VAT:£130.89000
Unit Price with VAT:£157.06800