Direct
Similar
Similar

AU-Y1007-R | |
|---|---|
DigiKey Part Number | AE9925-ND |
Manufacturer | |
Manufacturer Product Number | AU-Y1007-R |
Description | CONN RCPT USB1.1 TYPEB 4POS R/A |
Customer Reference | |
Detailed Description | USB-B (USB TYPE-B) USB 1.1 Receptacle Connector 4 Position Through Hole, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | AU-Y1007-R Models |
Category | Termination Solder |
Manufacturer Assmann WSW Components | Features Board Lock |
Packaging Tray | Operating Temperature -55°C ~ 85°C |
Part Status Obsolete | Number of Ports 1 |
Connector Type USB-B (USB TYPE-B) | Current Rating (Amps) 1.5A |
Number of Contacts 4 | Mating Cycles 1500 |
Gender Receptacle | Contact Finish Gold |
Specifications USB 1.1 | Shell/Shielding Material Brass |
Mounting Type Through Hole, Right Angle | Material Flammability Rating UL94 V-0 |
Mounting Feature Horizontal | Insulation Color White |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AU-Y1007 | Assmann WSW Components | 39,146 | AE11183-ND | £0.60000 | Direct |
| 1001-003-02000 | CNC Tech | 4,029 | 1175-1002-ND | £0.73000 | Direct |
| UE27BC54130 | Amphenol CS (Commercial Products) | 6,294 | UE27BC54130-ND | £0.97000 | Similar |
| USB-B-S-RA | Adam Tech | 0 | 2057-USB-B-S-RA-ND | £0.36000 | Similar |





