
ATUP-V305T-R | |
|---|---|
DigiKey Part Number | AE10601-ND |
Manufacturer | |
Manufacturer Product Number | ATUP-V305T-R |
Description | CABLE CAT5E 8CON 24AWG GRY |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 8 (4 Pair Twisted) Conductor Multi-Pair, Cat5e Cable Gray 24 AWG 1000.0' (304.8m) |
Datasheet | Datasheet |
Category | Jacket (Insulation) Material |
Mfr | Jacket (Insulation) Diameter 0.217" (5.51mm) |
Packaging Bulk | Length 1000.0' (304.8m) |
Part Status Active | Jacket Color Gray |
Cable Type | Voltage 30 V |
Number of Conductors 8 (4 Pair Twisted) | Usage Network |
Wire Gauge | Jacket (Insulation) Thickness 0.0217" (0.550mm) |
Conductor Strand Solid | Conductor Insulation High Density Polyethylene (HDPE) |
Conductor Material Copper, Bare | Base Product Number |
| Length | Unit Price (Per Foot) | Ext Price |
|---|---|---|
| 1,000 | £0.18261 | £182.61 |
| 2,000 | £0.17365 | £347.30 |
| 3,000 | £0.16858 | £505.74 |
| 5,000 | £0.16236 | £811.80 |
| 7,000 | £0.15837 | £1,108.59 |
| 10,000 | £0.15422 | £1,542.20 |
| Unit Price without VAT: | £0.18261 |
|---|---|
| Unit Price with VAT: | £0.21913 |

