

ATTINY10-TSHR | |
|---|---|
DigiKey Part Number | ATTINY10-TSHRTR-ND - Tape & Reel (TR) ATTINY10-TSHRCT-ND - Cut Tape (CT) ATTINY10-TSHRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ATTINY10-TSHR |
Description | IC MCU 8BIT 1KB FLASH SOT23-6 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | AVR AVR® ATtiny Microcontroller IC 8-Bit 12MHz 1KB (512 x 16) FLASH SOT-23-6 |
Datasheet | Datasheet |
EDA/CAD Models | ATTINY10-TSHR Models |
Category | Program Memory Size |
Mfr | Program Memory Type FLASH |
Series | RAM Size 32 x 8 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply (Vcc/Vdd) 1.8V ~ 5.5V |
Part Status Active | Data Converters A/D 4x8b |
DigiKey Programmable Verified | Oscillator Type Internal |
Core Processor AVR | Operating Temperature -40°C ~ 85°C (TA) |
Core Size | Mounting Type Surface Mount |
Speed 12MHz | Supplier Device Package SOT-23-6 |
Peripherals POR, PWM, WDT | Package / Case SOT-23-6 |
Number of I/O 4 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.33000 | £0.33 |
| 25 | £0.31840 | £7.96 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,500 | £0.26016 | £1,170.72 |
| Unit Price without VAT: | £0.33000 |
|---|---|
| Unit Price with VAT: | £0.39600 |













