Keywords:





Product Index > Sensors, Transducers > Magnetic Sensors - Hall Effect, Digital Switch, Linear, Compass (ICs) > ATS137-WL-7-A

All prices are in British pound sterling.
Digi-Key Part NumberATS137-WL-ADICT-ND
Price BreakUnit PriceExtended Price
11.520001.52
101.1900011.90
251.0252025.63
500.8878044.39
1000.8055080.55
2500.73228183.07
5000.67734338.67
1,0000.60412604.12
Quantity Available Digi-Key Stock: 5,679
Can ship immediately
Manufacturer

Manufacturer Part Number

ATS137-WL-7-A

DescriptionIC HALL SENSOR SGL 25MA SC59-3
Lead Free Status / RoHS StatusLead free / RoHS Compliant
 

QuantityItem Number Customer Reference
IC HALL SENSOR SGL 25MA SC59-3 | ATS137-WL-7-A | ATS137-WL-ADICT-ND | Digi-Key Corp.
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Datasheets ATS137
Product Photos SOT-23
Standard Package1
CategorySensors, Transducers
FamilyMagnetic Sensors - Hall Effect, Digital Switch, Linear, Compass (ICs)
Series-
PackagingCut Tape (CT)
Sensing Range100G Trip, 10G Release
TypeUnipolar Switch
Voltage - Supply3.5 V ~ 20 V
Current - Supply10mA
Current - Output (Max)25mA
Output TypeDigital, Open Collector
FeaturesTemperature Compensation
Operating Temperature-20°C ~ 85°C
Package / CaseTO-236-3, SC-59, SOT-23-3
Supplier Device PackageSC-59-3
Catalog Page1021 (UK2011-EN PDF)
Other NamesATS137-WL-ADICT
Alternate Package
This part is also available in the following packaging:
Digi-Key Part NumberManufacturer Part NumberPackagingQuantity AvailableUnit PriceMinimum Quantity
ATS137-WL-ADITR-NDATS137-WL-7-ATape & Reel (TR)3,000 - Immediate0.532553,000
ATS137-WL-ADIDKR-NDATS137-WL-7-ADigi-Reel®5,679 - ImmediateCalculate1

Tape & Reel, Cut Tape and Digi-Reels are all derived from the same manufacturer’s part number. Inventory from Tape & Reel is used to fulfill Cut Tape and Digi-Reel orders and will impact the total quantity available.

2:29:50 6/18/2013 - Help With This Screen