
ATFL4BU | |
|---|---|
DigiKey Part Number | ATFL4BU-ND |
Manufacturer | |
Manufacturer Product Number | ATFL4BU |
Description | CONN TERM BLK DISCONN 10-22AWG |
Customer Reference | |
Detailed Description | Terminal Block Connector 2 Position Disconnect, Feed Through Blue 10-22 AWG |
Category | Voltage - IEC 500V |
Manufacturer Amphenol PCD Shenzhen | Current - UL 6.3 A |
Series | Voltage - UL 600V |
Packaging Tray | Wire Gauge or Range - AWG 10-22 AWG |
Part Status Obsolete | Wire Gauge or Range - mm² 0.5-4mm² |
Type Disconnect, Feed Through | Features LED |
Disconnect Type Fuse, Lever | Color Blue |
Number of Positions 2 | Fuse Type 5mm x 20mm, 5mm x 25mm |
Number of Levels 1 | Material - Insulation Polyamide (PA66), Nylon 6/6 |
Terminal - Width 8.0mm | Stripping Length 10mm |
Termination Style Screw | Base Product Number |
Current - IEC 6.3 A |


