
ATF6CL12 | |
|---|---|
DigiKey Part Number | ATF6CL12-ND |
Manufacturer | |
Manufacturer Product Number | ATF6CL12 |
Description | JUMPER TERM BLK 2POS FLAT PIN |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 2 Position Terminal Block, Cross Connection Jumper Flat Pins |
Category | Type Terminal Block, Cross Connection |
Manufacturer Amphenol PCD Shenzhen | Number of Positions 2 |
Series | Style Flat Pins |
Packaging Tray | For Use With/Related Products ATF Series |
Part Status Active | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | £0.34090 | £34.09 |
| Unit Price without VAT: | £0.34090 |
|---|---|
| Unit Price with VAT: | £0.40908 |

