16V8 Programmable Logic Device (PLD) IC 8 Macrocells 20-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
16V8 Programmable Logic Device (PLD) IC 8 Macrocells 20-TSSOP
20-TSSOP

ATF16LV8C-10XU

DigiKey Part Number
ATF16LV8C-10XU-ND
Manufacturer
Manufacturer Product Number
ATF16LV8C-10XU
Description
IC PLD 8MC 10NS 20TSSOP
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
16V8 Programmable Logic Device (PLD) IC 8 Macrocells 20-TSSOP
Datasheet
 Datasheet
EDA/CAD Models
ATF16LV8C-10XU Models
Product Attributes
Filter Similar Products
Category
Number of Macrocells
8
Manufacturer
Microchip Technology
Voltage - Input
3V ~ 5.5V
Series
Speed
10 ns
Packaging
Tube
Mounting Type
Surface Mount
Part Status
Active
Package / Case
20-TSSOP (0.173", 4.40mm Width)
DigiKey Programmable
Verified
Supplier Device Package
20-TSSOP
Programmable Type
EE PLD
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 7
Check for Additional Incoming Stock
All prices are in GBP
Tube
QuantityUnit PriceExt Price
1£1.78000£1.78
25£1.60560£40.14
100£1.54230£154.23
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:£1.78000
Unit Price with VAT:£2.13600