
ATB6SL22 | |
|---|---|
DigiKey Part Number | ATB6SL22-ND |
Manufacturer | |
Manufacturer Product Number | ATB6SL22 |
Description | JUMPER TERM BLK 2POS ROUND PINS |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 2 Position Terminal Block, Cross Connection Jumper Round Pins |
Category | Type Terminal Block, Cross Connection |
Manufacturer Amphenol PCD Shenzhen | Number of Positions 2 |
Series | Style Round Pins |
Packaging Tray | For Use With/Related Products ATB Series |
Part Status Active | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | £1.04100 | £104.10 |
| Unit Price without VAT: | £1.04100 |
|---|---|
| Unit Price with VAT: | £1.24920 |

