

AT88SC018-SU-CN | |
|---|---|
DigiKey Part Number | AT88SC018-SU-CN-ND |
Manufacturer | |
Manufacturer Product Number | AT88SC018-SU-CN |
Description | IC SECURITY COMPANION CHIP 8SOIC |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Security Companion Chip 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | AT88SC018-SU-CN Models |
Category | Type Security Companion Chip |
Manufacturer Microchip Technology | Applications Networking and Communications |
Series | Mounting Type Surface Mount |
Packaging Tube | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Part Status Active | Supplier Device Package 8-SOIC |
DigiKey Programmable Not Verified | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.90000 | £0.90 |
| 25 | £0.88440 | £22.11 |
| Unit Price without VAT: | £0.90000 |
|---|---|
| Unit Price with VAT: | £1.08000 |

