

AT88RF1354-ZU | |
|---|---|
DigiKey Part Number | AT88RF1354-ZU-ND |
Manufacturer | |
Manufacturer Product Number | AT88RF1354-ZU |
Description | IC RFID READER 13.56MHZ 36QFN |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | RFID Reader IC 13.56MHz ISO 14443 SPI 3V ~ 3.6V 36-VFQFN Exposed Pad |
Datasheet | Datasheet |
Category | Interface SPI |
Manufacturer Microchip Technology | Voltage - Supply 3V ~ 3.6V |
Packaging Tray | Operating Temperature -40°C ~ 85°C |
Part Status Active | Mounting Type Surface Mount |
Type RFID Reader | Package / Case 36-VFQFN Exposed Pad |
Frequency 13.56MHz | Supplier Device Package 36-QFN (6x6) |
Standards ISO 14443 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £1.96000 | £1.96 |
| 25 | £1.77640 | £44.41 |
| 100 | £1.71890 | £171.89 |
| Unit Price without VAT: | £1.96000 |
|---|---|
| Unit Price with VAT: | £2.35200 |


