

AT86RF232-ZX | |
|---|---|
DigiKey Part Number | AT86RF232-ZX-ND |
Manufacturer | |
Manufacturer Product Number | AT86RF232-ZX |
Description | IC RF TXRX+MCU 802.15.4 32QFN |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | IC RF TxRx + MCU 802.15.4, General ISM > 1GHz 6LoWPAN, Zigbee® 2.4GHz 32-VFQFN Exposed Pad |
Datasheet | Datasheet |
EDA/CAD Models | AT86RF232-ZX Models |
Category | Sensitivity -100dBm |
Mfr | Memory Size 128B SRAM |
Packaging Tray | Serial Interfaces SPI |
Part Status Active | Voltage - Supply 1.8V ~ 3.6V |
DigiKey Programmable Not Verified | Current - Receiving 11.3mA ~ 11.8mA |
Type TxRx + MCU | Current - Transmitting 7.2mA ~ 13.8mA |
RF Family/Standard 802.15.4, General ISM > 1GHz | Operating Temperature 0°C ~ 70°C |
Protocol | Mounting Type Surface Mount |
Modulation O-QPSK | Package / Case 32-VFQFN Exposed Pad |
Frequency | Supplier Device Package 32-QFN (5x5) |
Data Rate (Max) 250kbps | Base Product Number |
Power - Output 3dBm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £2.54000 | £2.54 |
| Unit Price without VAT: | £2.54000 |
|---|---|
| Unit Price with VAT: | £3.04800 |

