Direct

AT-S-26-6/6/S-7/R | |
|---|---|
DigiKey Part Number | A2663R-07-ND |
Manufacturer | |
Manufacturer Product Number | AT-S-26-6/6/S-7/R |
Description | CABLE MOD 6P6C PLUG TO PLUG 7' |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 6p6c (RJ11, RJ12, RJ14, RJ25) 7.00' (2.13m) Unshielded |
Datasheet | Datasheet |
Category | Number of Positions/Contacts 6p6c (RJ11, RJ12, RJ14, RJ25) |
Manufacturer Assmann WSW Components | Length 7.00' (2.13m) |
Packaging Box | Shielding Unshielded |
Part Status Active | Color Silver |
Cable Type Flat, Straight Cable | Style Reverse |
Connector Type Plug to Plug | Base Product Number |
Mounting Type Free Hanging (In-Line) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 512-26-6600-SV-0007F | CNC Tech | 0 | 1175-2334-ND | £3.54000 | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £2.52000 | £2.52 |
| 10 | £2.13800 | £21.38 |
| 25 | £2.00440 | £50.11 |
| 50 | £1.90840 | £95.42 |
| 100 | £1.81730 | £181.73 |
| 250 | £1.70348 | £425.87 |
| 500 | £1.62218 | £811.09 |
| 1,000 | £1.54478 | £1,544.78 |
| 2,500 | £1.44815 | £3,620.38 |
| Unit Price without VAT: | £2.52000 |
|---|---|
| Unit Price with VAT: | £3.02400 |






