Modular Cable Plug to Plug 6p6c (RJ11, RJ12, RJ14, RJ25) 7.00' (2.13m) Unshielded
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AT-S-26-6/6/B-7

DigiKey Part Number
A1662R-07-ND
Manufacturer
Manufacturer Product Number
AT-S-26-6/6/B-7
Description
CABLE MOD 6P6C PLUG TO PLUG 7'
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Modular Cable Plug to Plug 6p6c (RJ11, RJ12, RJ14, RJ25) 7.00' (2.13m) Unshielded
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Number of Positions/Contacts
6p6c (RJ11, RJ12, RJ14, RJ25)
Manufacturer
Assmann WSW Components
Length
7.00' (2.13m)
Packaging
Box
Shielding
Unshielded
Part Status
Active
Color
Black
Cable Type
Flat, Straight Cable
Style
Standard
Connector Type
Plug to Plug
Base Product Number
Mounting Type
Free Hanging (In-Line)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
510-26-6600-BL-0007FCNC Tech1021175-2298-ND£3.54000Direct
In-Stock: 804
Check for Additional Incoming Stock
All prices are in GBP
Box
QuantityUnit PriceExt Price
1£2.18000£2.18
10£1.84900£18.49
25£1.73320£43.33
50£1.65040£82.52
100£1.57160£157.16
250£1.47320£368.30
500£1.40286£701.43
1,000£1.33593£1,335.93
2,500£1.31921£3,298.03
Manufacturers Standard Package
Unit Price without VAT:£2.18000
Unit Price with VAT:£2.61600
Alternate Color
CABLE MOD 6P6C PLUG TO PLUG 7'
In-Stock: 579
Unit Price: £2.52000
CABLE MOD 6P6C PLUG TO PLUG 7'
In-Stock: 182
Unit Price: £2.42000
Alternate Length
CABLE MOD 6P6C PLUG TO PLUG 14'
In-Stock: 133
Unit Price: £4.27000
CABLE MOD 6P6C PLUG TO PLUG 25'
In-Stock: 97
Unit Price: £6.36000
Assembly Component