
AT-S-26-6/6/B-7-OE | |
|---|---|
DigiKey Part Number | A3662R-07-ND |
Manufacturer | |
Manufacturer Product Number | AT-S-26-6/6/B-7-OE |
Description | CABLE MOD 6P6C PLUG TO CABLE 7' |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Plug to Cable 6p6c (RJ11, RJ12, RJ14, RJ25) 7.00' (2.13m) Unshielded |
Datasheet | Datasheet |
Category | Mounting Type Free Hanging (In-Line) |
Manufacturer Assmann WSW Components | Number of Positions/Contacts 6p6c (RJ11, RJ12, RJ14, RJ25) |
Packaging Box | Length 7.00' (2.13m) |
Part Status Active | Shielding Unshielded |
Cable Type Flat, Straight Cable | Color Black |
Connector Type Plug to Cable | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 513-26-6600-BL-0007F | CNC Tech | 15 | 1175-2361-ND | £3.24000 | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £2.07000 | £2.07 |
| 10 | £1.75500 | £17.55 |
| 25 | £1.64520 | £41.13 |
| 50 | £1.56640 | £78.32 |
| 100 | £1.49160 | £149.16 |
| 250 | £1.39816 | £349.54 |
| 500 | £1.33142 | £665.71 |
| 1,000 | £1.26790 | £1,267.90 |
| 2,500 | £1.24592 | £3,114.80 |
| Unit Price without VAT: | £2.07000 |
|---|---|
| Unit Price with VAT: | £2.48400 |







