
AT-S-26-6/6/B-14 | |
|---|---|
DigiKey Part Number | A1662R-14-ND |
Manufacturer | |
Manufacturer Product Number | AT-S-26-6/6/B-14 |
Description | CABLE MOD 6P6C PLUG TO PLUG 14' |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 6p6c (RJ11, RJ12, RJ14, RJ25) 14.00' (4.27m) Unshielded |
Datasheet | Datasheet |
Category | Number of Positions/Contacts 6p6c (RJ11, RJ12, RJ14, RJ25) |
Manufacturer Assmann WSW Components | Length 14.00' (4.27m) |
Packaging Box | Shielding Unshielded |
Part Status Active | Color Black |
Cable Type Flat, Straight Cable | Style Standard |
Connector Type Plug to Plug | Base Product Number |
Mounting Type Free Hanging (In-Line) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 510-26-6600-BL-0014F | CNC Tech | 89 | 1175-2299-ND | £6.13000 | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £4.27000 | £4.27 |
| 10 | £3.63300 | £36.33 |
| 25 | £3.40520 | £85.13 |
| 50 | £3.24240 | £162.12 |
| 100 | £3.08770 | £308.77 |
| 250 | £2.89436 | £723.59 |
| 500 | £2.75628 | £1,378.14 |
| 1,000 | £2.62482 | £2,624.82 |
| 2,500 | £2.46069 | £6,151.73 |
| Unit Price without VAT: | £4.27000 |
|---|---|
| Unit Price with VAT: | £5.12400 |





