Modular Cable Plug to Plug 6p4c (RJ11, RJ14) 7.00' (2.13m) Unshielded
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AT-S-26-6/4/B-7/R

DigiKey Part Number
A2642R-07-ND
Manufacturer
Manufacturer Product Number
AT-S-26-6/4/B-7/R
Description
CABLE MOD 6P4C PLUG TO PLUG 7'
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Modular Cable Plug to Plug 6p4c (RJ11, RJ14) 7.00' (2.13m) Unshielded
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Number of Positions/Contacts
6p4c (RJ11, RJ14)
Manufacturer
Assmann WSW Components
Length
7.00' (2.13m)
Packaging
Box
Shielding
Unshielded
Part Status
Active
Color
Black
Cable Type
Flat, Straight Cable
Style
Reverse
Connector Type
Plug to Plug
Base Product Number
Mounting Type
Free Hanging (In-Line)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
512-26-6400-BL-0007FCNC Tech421175-2325-ND£30.52000Direct
In-Stock: 124
Check for Additional Incoming Stock
All prices are in GBP
Box
QuantityUnit PriceExt Price
1£2.19000£2.19
10£1.85400£18.54
25£1.73760£43.44
50£1.65440£82.72
100£1.57540£157.54
250£1.47668£369.17
500£1.40618£703.09
1,000£1.33909£1,339.09
2,500£1.25532£3,138.30
Manufacturers Standard Package
Unit Price without VAT:£2.19000
Unit Price with VAT:£2.62800
Alternate Color
CABLE MOD 6P4C PLUG TO PLUG 7'
In-Stock: 0
Unit Price: £1.80000
CABLE MOD 6P4C PLUG TO PLUG 7'
In-Stock: 0
Unit Price: £3.38000
Alternate Length
CABLE MOD 6P4C PLUG TO PLUG 14'
In-Stock: 0
Unit Price: £3.94000
CABLE MOD 6P4C PLUG TO PLUG 25'
In-Stock: 0
Unit Price: £5.75000
Assembly Component