Modular Cable Plug to Plug 4p4c (RJ9, RJ10, RJ22) 14.00' (4.27m) Unshielded
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AT-S-26-4/4/W-14

DigiKey Part Number
A1441R-14-ND
Manufacturer
Manufacturer Product Number
AT-S-26-4/4/W-14
Description
CABLE MOD 4P4C PLUG TO PLUG 14'
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Modular Cable Plug to Plug 4p4c (RJ9, RJ10, RJ22) 14.00' (4.27m) Unshielded
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Number of Positions/Contacts
4p4c (RJ9, RJ10, RJ22)
Manufacturer
Assmann WSW Components
Length
14.00' (4.27m)
Packaging
Box
Shielding
Unshielded
Part Status
Active
Color
White
Cable Type
Flat, Straight Cable
Style
Standard
Connector Type
Plug to Plug
Base Product Number
Mounting Type
Free Hanging (In-Line)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
510-26-4400-WH-0014FCNC Tech261175-2293-ND£4.28000Direct
In-Stock: 85
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply. View Substitutes
All prices are in GBP
Box
QuantityUnit PriceExt Price
1£2.84000£2.84
10£2.41500£24.15
25£2.26360£56.59
50£2.15540£107.77
Manufacturers Standard Package
Unit Price without VAT:£2.84000
Unit Price with VAT:£3.40800
Alternate Color
CABLE MOD 4P4C PLUG TO PLUG 14'
In-Stock: 0
Unit Price: £4.24000
CABLE MOD 4P4C PLUG TO PLUG 14'
In-Stock: 0
Unit Price: £4.24000
Alternate Length
CABLE MOD 4P4C PLUG TO PLUG 25'
In-Stock: 0
Unit Price: £5.68000
CABLE MOD 4P4C PLUG TO PLUG 7'
In-Stock: 0
Unit Price: £3.31000
Assembly Component