AT-K-C-26-8-S/7 is out of stock and can be placed on backorder.
Available Substitutes:

Direct


CNC Tech
In Stock: 0
Unit Price: £4.94505
Datasheet
8 Conductor Modular Coil Cable Silver 7' (2.13m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AT-K-C-26-8-S/7

DigiKey Part Number
A0783RC-ND
Manufacturer
Manufacturer Product Number
AT-K-C-26-8-S/7
Description
CABLE MOD COIL 8COND SLVR 7'
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
8 Conductor Modular Coil Cable Silver 7' (2.13m)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Wire Gauge
26 AWG
Manufacturer
Assmann WSW Components
Conductor Strand
7/0.0063"
Packaging
Bulk
Jacket (Insulation) Material
Poly-Vinyl Chloride (PVC)
Part Status
Active
Cable Width
0.346" (8.80mm)
Cable Type
Coil
Cable Height
0.097" (2.46mm)
Number of Conductors
8
Coil Diameter
0.591" (15mm)
Length - Coil Retracted
3.28' (1.00m)
Conductor Material
Copper, Bare
Length - Coil Extended
7' (2.13m)
Base Product Number
Jacket Color
Silver
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
521-26-08-SV-0007FCNC Tech0521-26-08-SV-0007F-ND£4.94505Direct
In-Stock: 0 Feet
Check Lead Time
Request Stock Notification
All prices are in GBP
Bulk
LengthUnit Price (Per Foot)Ext Price
7£0.77857£5.45
14£0.74143£10.38
21£0.72095£15.14
35£0.69543£24.34
49£0.67918£33.28
70£0.66214£46.35
Manufacturers Standard Package
Unit Price without VAT:£0.77857
Unit Price with VAT:£0.93428
Alternate Color
CABLE MOD COIL 8COND BLACK 7'
In-Stock: 172
Unit Price: £0.77857
CABLE MOD COIL 8COND WHT 7'
In-Stock: 1550
Unit Price: £0.69286
Alternate Length
CABLE MOD COIL 8COND SLVR 14'
In-Stock: 0
Unit Price: £0.49696
CABLE MOD COIL 8COND SLVR 10'
In-Stock: 0
Unit Price: £0.54762
CABLE MOD COIL 8COND SLVR 5'
In-Stock: 456
Unit Price: £0.80800