8 Conductor Modular Coil Cable Black 10' (3.05m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AT-K-C-26-8-B/10

DigiKey Part Number
A1082RC-ND
Manufacturer
Manufacturer Product Number
AT-K-C-26-8-B/10
Description
CABLE MOD COIL 8COND BLACK 10'
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
8 Conductor Modular Coil Cable Black 10' (3.05m)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Wire Gauge
26 AWG
Manufacturer
Assmann WSW Components
Conductor Strand
7/0.0063"
Packaging
Bulk
Jacket (Insulation) Material
Poly-Vinyl Chloride (PVC)
Part Status
Active
Cable Width
0.346" (8.80mm)
Cable Type
Coil
Cable Height
0.097" (2.46mm)
Number of Conductors
8
Coil Diameter
0.591" (15mm)
Length - Coil Retracted
4.92' (1.50m)
Conductor Material
Copper, Bare
Length - Coil Extended
10' (3.05m)
Base Product Number
Jacket Color
Black
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 51 Feet
Check for Additional Incoming Stock
All prices are in GBP
Bulk
LengthUnit Price (Per Foot)Ext Price
10£0.71700£7.17
20£0.68350£13.67
30£0.66433£19.93
50£0.64080£32.04
70£0.62557£43.79
100£0.60990£60.99
Manufacturers Standard Package
Unit Price without VAT:£0.71700
Unit Price with VAT:£0.86040
Alternate Color
CABLE MOD COIL 8COND WHT 10'
In-Stock: 0
Unit Price: £0.66500
CABLE MOD COIL 8COND SLVR 10'
In-Stock: 0
Unit Price: £0.54762
Alternate Length
CABLE MOD COIL 8COND BLACK 5'
In-Stock: 11
Unit Price: £0.80800
CABLE MOD COIL 8COND BLACK 14'
In-Stock: 83
Unit Price: £0.66214
CABLE MOD COIL 8COND BLACK 7'
In-Stock: 172
Unit Price: £0.77857