
AT-K-C-26-6-W/7 | |
|---|---|
DigiKey Part Number | A0761RC-ND |
Manufacturer | |
Manufacturer Product Number | AT-K-C-26-6-W/7 |
Description | CABLE MOD COIL 6COND WHT 7' |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 6 Conductor Modular Coil Cable White 7' (2.13m) |
Datasheet | Datasheet |
Category | Wire Gauge 26 AWG |
Manufacturer Assmann WSW Components | Conductor Strand 7/0.0063" |
Packaging Bulk | Jacket (Insulation) Material Poly-Vinyl Chloride (PVC) |
Part Status Active | Cable Width 0.267" (6.80mm) |
Cable Type Coil | Cable Height 0.097" (2.46mm) |
Number of Conductors 6 | Coil Diameter 0.512" (13mm) |
Length - Coil Retracted 3.28' (1.00m) | Conductor Material Copper, Bare |
Length - Coil Extended 7' (2.13m) | Base Product Number |
Jacket Color White |
| Length | Unit Price (Per Foot) | Ext Price |
|---|---|---|
| 7 | £0.58286 | £4.08 |
| 14 | £0.55500 | £7.77 |
| 21 | £0.54000 | £11.34 |
| 35 | £0.52057 | £18.22 |
| 49 | £0.50837 | £24.91 |
| 70 | £0.49571 | £34.70 |
| Unit Price without VAT: | £0.58286 |
|---|---|
| Unit Price with VAT: | £0.69943 |







