
AT-K-C-26-6-S/14 | |
|---|---|
DigiKey Part Number | A1463RC-ND |
Manufacturer | |
Manufacturer Product Number | AT-K-C-26-6-S/14 |
Description | CABLE MOD COIL 6COND SLVR 14' |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 6 Conductor Modular Coil Cable Silver 14' (4.27m) |
Datasheet | Datasheet |
Category | Wire Gauge 26 AWG |
Manufacturer Assmann WSW Components | Conductor Strand 7/0.0063" |
Packaging Bulk | Jacket (Insulation) Material Poly-Vinyl Chloride (PVC) |
Part Status Active | Cable Width 0.267" (6.80mm) |
Cable Type Coil | Cable Height 0.097" (2.46mm) |
Number of Conductors 6 | Coil Diameter 0.512" (13mm) |
Length - Coil Retracted 6.25' (1.90m) | Conductor Material Copper, Bare |
Length - Coil Extended 14' (4.27m) | Base Product Number |
Jacket Color Silver |
| Length | Unit Price (Per Foot) | Ext Price |
|---|---|---|
| 14 | £0.50357 | £7.05 |
| 28 | £0.48000 | £13.44 |
| 42 | £0.46643 | £19.59 |
| 70 | £0.45000 | £31.50 |
| 98 | £0.43939 | £43.06 |
| 140 | £0.42836 | £59.97 |
| Unit Price without VAT: | £0.50357 |
|---|---|
| Unit Price with VAT: | £0.60428 |







