Direct

AT-K-C-26-4-W/14 | |
|---|---|
DigiKey Part Number | A1441RC-ND |
Manufacturer | |
Manufacturer Product Number | AT-K-C-26-4-W/14 |
Description | CABLE MOD COIL 4COND WHT 14' |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 4 Conductor Modular Coil Cable White 14' (4.27m) |
Datasheet | Datasheet |
Category | Wire Gauge 26 AWG |
Manufacturer Assmann WSW Components | Conductor Strand 7/0.0063" |
Packaging Bulk | Jacket (Insulation) Material Poly-Vinyl Chloride (PVC) |
Part Status Active | Cable Width 0.189" (4.80mm) |
Cable Type Coil | Cable Height 0.097" (2.46mm) |
Number of Conductors 4 | Coil Diameter 0.512" (13mm) |
Length - Coil Retracted 6.25' (1.90m) | Conductor Material Copper, Bare |
Length - Coil Extended 14' (4.27m) | Base Product Number |
Jacket Color White |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 521-26-04-WH-014F | CNC Tech | 92 | 1175-2426-ND | £6.17000 | Direct |
| Length | Unit Price (Per Foot) | Ext Price |
|---|---|---|
| 1,400 | £0.22092 | £309.29 |
| Unit Price without VAT: | £0.22092 |
|---|---|
| Unit Price with VAT: | £0.26510 |










