
AT-K-26-4-S/100 | |
|---|---|
DigiKey Part Number | A0043R-100-ND |
Manufacturer | |
Manufacturer Product Number | AT-K-26-4-S/100 |
Description | CABLE MOD FLAT 4COND SLVR 100' |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 4 Conductor Modular Straight Cable Silver 100' (30.5m) |
Datasheet | Datasheet |
Category | Wire Gauge 26 AWG |
Manufacturer Assmann WSW Components | Conductor Strand 7/0.0063" |
Packaging Bulk | Jacket (Insulation) Material Poly-Vinyl Chloride (PVC) |
Part Status Active | Cable Width 0.189" (4.80mm) |
Cable Type Straight | Cable Height 0.097" (2.46mm) |
Number of Conductors 4 | Shielding Unshielded |
Length 100' (30.5m) | Conductor Material Copper, Bare |
Jacket Color Silver | Base Product Number |
| Length | Unit Price (Per Foot) | Ext Price |
|---|---|---|
| 100 | £0.14650 | £14.65 |
| 200 | £0.13950 | £27.90 |
| 300 | £0.13557 | £40.67 |
| 500 | £0.13074 | £65.37 |
| 700 | £0.12761 | £89.33 |
| 1,000 | £0.12438 | £124.38 |
| Unit Price without VAT: | £0.14650 |
|---|---|
| Unit Price with VAT: | £0.17580 |







