
AT-K-26-10-S/100 | |
|---|---|
DigiKey Part Number | A0103R-100-ND |
Manufacturer | |
Manufacturer Product Number | AT-K-26-10-S/100 |
Description | CABLE MOD FLAT 10COND SLVR 100' |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 10 Conductor Modular Straight Cable Silver 100' (30.5m) |
Datasheet | Datasheet |
Category | Wire Gauge 26 AWG |
Manufacturer Assmann WSW Components | Conductor Strand 7/0.0063" |
Packaging Spool | Jacket (Insulation) Material Poly-Vinyl Chloride (PVC) |
Part Status Active | Cable Width 0.425" (10.80mm) |
Cable Type Straight | Cable Height 0.097" (2.46mm) |
Number of Conductors 10 | Shielding Unshielded |
Length 100' (30.5m) | Conductor Material Copper, Bare |
Jacket Color Silver | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 530-26-10-SV-0100F | CNC Tech | 4 | CN287-100-ND | £50.31000 | Direct |
| Length | Unit Price (Per Foot) | Ext Price |
|---|---|---|
| 100 | £0.36000 | £36.00 |
| 200 | £0.34260 | £68.52 |
| 300 | £0.33283 | £99.85 |
| 500 | £0.32080 | £160.40 |
| 700 | £0.31310 | £219.17 |
| 1,000 | £0.30509 | £305.09 |
| Unit Price without VAT: | £0.36000 |
|---|---|
| Unit Price with VAT: | £0.43200 |





