
AT-C-26-4/4/S-14-OE | |
|---|---|
DigiKey Part Number | A3443R-14C-ND |
Manufacturer | |
Manufacturer Product Number | AT-C-26-4/4/S-14-OE |
Description | CABLE MOD 4P4C PLUG TO CABLE 14' |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Plug to Cable 4p4c (RJ9, RJ10, RJ22) 14.00' (4.27m) Unshielded |
Datasheet | Datasheet |
Category | Mounting Type Free Hanging (In-Line) |
Manufacturer Assmann WSW Components | Number of Positions/Contacts 4p4c (RJ9, RJ10, RJ22) |
Packaging Box | Length 14.00' (4.27m) |
Part Status Active | Shielding Unshielded |
Cable Type Flat, Coiled Cable | Color Silver |
Connector Type Plug to Cable | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 523-26-4400-SV-0014F | CNC Tech | 100 | 1175-2470-ND | £5.81000 | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £4.00000 | £4.00 |
| 10 | £3.39900 | £33.99 |
| 25 | £3.18560 | £79.64 |
| 50 | £3.03380 | £151.69 |
| 100 | £2.88880 | £288.88 |
| 250 | £2.70800 | £677.00 |
| 500 | £2.57880 | £1,289.40 |
| 1,000 | £2.45580 | £2,455.80 |
| 2,500 | £2.30222 | £5,755.55 |
| Unit Price without VAT: | £4.00000 |
|---|---|
| Unit Price with VAT: | £4.80000 |






