
AT-C-26-4/4/B-10-OE | |
|---|---|
DigiKey Part Number | A3442R-10C-ND |
Manufacturer | |
Manufacturer Product Number | AT-C-26-4/4/B-10-OE |
Description | CABLE MOD 4P4C PLUG TO CABLE 10' |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Plug to Cable 4p4c (RJ9, RJ10, RJ22) 10.00' (3.05m) Unshielded |
Datasheet | Datasheet |
Category | Mounting Type Free Hanging (In-Line) |
Manufacturer Assmann WSW Components | Number of Positions/Contacts 4p4c (RJ9, RJ10, RJ22) |
Packaging Box | Length 10.00' (3.05m) |
Part Status Active | Shielding Unshielded |
Cable Type Flat, Coiled Cable | Color Black |
Connector Type Plug to Cable | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £3.11000 | £3.11 |
| 10 | £2.63900 | £26.39 |
| 25 | £2.47320 | £61.83 |
| 50 | £2.35500 | £117.75 |
| 100 | £2.24250 | £224.25 |
| 250 | £2.10208 | £525.52 |
| 500 | £2.00176 | £1,000.88 |
| 1,000 | £1.90627 | £1,906.27 |
| 2,500 | £1.78705 | £4,467.62 |
| Unit Price without VAT: | £3.11000 |
|---|---|
| Unit Price with VAT: | £3.73200 |






