




ASPR-12-125 | |
|---|---|
DigiKey Part Number | RPC3502-ND |
Manufacturer | |
Manufacturer Product Number | ASPR-12-125 |
Description | BUMPER ROUND 0.75" DIA BLACK |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Bumper Cylindrical, Flat Top 0.750" Dia (19.05mm) Polyolefin Foam Black |
Datasheet | Datasheet |
EDA/CAD Models | ASPR-12-125 Models |
Category | Color Black |
Manufacturer Essentra Components | Size / Dimension 0.750" Dia (19.05mm) |
Series | Thickness 0.126" (3.20mm) |
Packaging Bulk | Material Polyolefin Foam |
Part Status Active | Form Roll |
Type Bumper | Mounting Type Adhesive, Rubber |
Shape Cylindrical, Flat Top | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.15000 | £0.15 |
| 5 | £0.12200 | £0.61 |
| 10 | £0.11300 | £1.13 |
| 25 | £0.10200 | £2.55 |
| 50 | £0.09480 | £4.74 |
| 100 | £0.08850 | £8.85 |
| 250 | £0.08124 | £20.31 |
| 500 | £0.07644 | £38.22 |
| 1,000 | £0.07213 | £72.13 |
| Unit Price without VAT: | £0.15000 |
|---|---|
| Unit Price with VAT: | £0.18000 |

