
ASP2AMJPP4 | |
|---|---|
DigiKey Part Number | 723-1057-ND |
Manufacturer | |
Manufacturer Product Number | ASP2AMJPP4 |
Description | CONFIG SW BODY E-STOP NON-ILLUM |
Customer Reference | |
Detailed Description | Configurable Switch Body E-Stop, Round Non-Illuminated |
Datasheet | Datasheet |
Category | Type Maintained |
Manufacturer Sensata-Airpax | Illumination Non-Illuminated |
Series | Actuator Type E-Stop, Round |
Packaging Bulk | (Select First, Then Apply Filters) Compatible Series Airpax, 22.5mm Plastic |
Part Status Obsolete | Panel Cutout Dimensions 22.5mm (Round) |
Requires Contact Block(s) |

