Keywords:





Product Index > Optoelectronics > LED Lighting - Color > ASMT-QRB2-FCD0E

Obsolete item; call Digi-Key for more information.

All prices are in British pound sterling.
Digi-Key Part Number516-2002-1-ND
Price BreakUnit PriceExtended Price
CallCallCall
Quantity Available 0
Manufacturer

Manufacturer Part Number

ASMT-QRB2-FCD0E

DescriptionLED RED 624NM 0.5W 4-PLCC
Lead Free Status / RoHS StatusLead free / RoHS Compliant
LED RED 624NM 0.5W 4-PLCC | ASMT-QRB2-FCD0E | 516-2002-1-ND | Digi-Key Corp.
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Datasheets ASMT-QxB2-Fzzzz
Product Photos ASMT-QRB2-FCD0E
Catalog Drawings ASMT-QRB2 Series Top
ASMT-QRB2 Series Side
Standard Package1
CategoryOptoelectronics
FamilyLED Lighting - Color
Series-
PackagingCut Tape (CT)
ColorRed
Wavelength624nm (620nm ~ 635nm)
Flux @ 25°C, Current - Test10 lm (7 lm ~ 12 lm)
Lumens/Watt @ Current - Test21 lm/W
Current - Test150mA
Voltage - Forward (Vf) Typ3.1V
Current - Max150mA
Lumens @ Current - Max10 lm
Voltage - Forward @ Max Current3.1V
Viewing Angle120°
Mounting TypeSurface Mount
Package / CasePLCC-4 - 3.20mm L x 2.80mm W x 1.90mm H
Flux @ 85°C, Current - Test5 lm
Thermal Resistance of Package60°C/W
Catalog Page2665 (UK2011-EN PDF)
Other Names516-2002-1
ASMTQRB2FCD0E
Possible Substitute

5:21:47 6/19/2013 - Help With This Screen