Keywords:





Product Index > Crystals and Oscillators > Pin Configurable Oscillators > ASEMDC1-LR-T3

Non-Stock

All prices are in British pound sterling.
Digi-Key Part NumberASEMDC1-LR-T3-ND
Price BreakUnit PriceExtended Price
3,0001.340964,022.87
Quantity Available
Manufacturer

Manufacturer Part Number

ASEMDC1-LR-T3

DescriptionOSC MEMS CONFIGURABLE OUTPUT
Lead Free Status / RoHS StatusLead free / RoHS Compliant
 

QuantityItem Number Customer Reference
OSC MEMS CONFIGURABLE OUTPUT | ASEMDC1-LR-T3 | ASEMDC1-LR-T3-ND | Digi-Key Corp.
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Datasheets ASEMDC
Product Photos ASEMDC Series
Standard Package3,000
CategoryCrystals and Oscillators
FamilyPin Configurable Oscillators
SeriesASEMDC, Pure Silicon™
PackagingTape & Reel (TR)
TypeMEMS (Silicon)
Frequency - Output 124MHz, 25MHz, 27MHz, 40MHz, 50MHz
Frequency - Output 224MHz, 25MHz, 27MHz, 48MHz, 50MHz, 54MHz, 125MHz
OutputCMOS
Voltage - Supply2.25 V ~ 3.6 V
Package / Case14-VFQFN Exposed Pad
FunctionTri-State (Output Enable)
Frequency Stability±25ppm
Current - Supply (Max)32mA
Current - Supply (Disable) (Max)23mA
Operating Temperature-40°C ~ 85°C
Size / Dimension0.126" L x 0.098" W (3.20mm x 2.50mm)
Height0.035" (0.90mm)
Alternate Package
This part is also available in the following packaging:
Digi-Key Part NumberManufacturer Part NumberPackagingQuantity AvailableUnit PriceMinimum Quantity
535-9427-NDASEMDC1-LRTube107 - Immediate5.440001

Tape & Reel, Cut Tape and Digi-Reels are all derived from the same manufacturer’s part number. Inventory from Tape & Reel is used to fulfill Cut Tape and Digi-Reel orders and will impact the total quantity available.

4:43:13 5/23/2013 - Help With This Screen